Diodes IncorporatedDMP3037LSSQ-13MOSFETs
Trans MOSFET P-CH 30V 5.8A 8-Pin SO T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±20 | |
| 2.4 | |
| -55 to 150 | |
| 5.8 | |
| 32@10V | |
| 8.2@4.5V|17.3@10V | |
| 969@15V | |
| 1600 | |
| 20 | |
| 5 | |
| 43 | |
| 4.7 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

