Diodes IncorporatedDMP3011SFVWQ-7MOSFETs
Trans MOSFET P-CH 30V 19.8A Automotive AEC-Q101 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| -55 to 150 | |
| 19.8 | |
| 10@10V | |
| 25@5V|46@10V | |
| 46 | |
| 2380@15V | |
| 2250 | |
| 33 | |
| 22 | |
| 43 | |
| 6 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

