Diodes IncorporatedDMP3007SCG-13MOSFETs
Trans MOSFET P-CH 30V 50A 8-Pin VDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 50 | |
| 6.8@10V | |
| 31.2@4.5V|64.2@10V | |
| 64.2 | |
| 2826@15V | |
| 2400 | |
| 125 | |
| 4.3 | |
| 306 | |
| 4.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | VDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

