Diodes IncorporatedDMP3007LK3-13MOSFETs
Trans MOSFET P-CH 30V 18.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| 2.8 | |
| -55 to 150 | |
| 18.5 | |
| 1 | |
| 7@10V | |
| 31.2@4.5V|64.2@10V | |
| 2826@15V | |
| 3000 | |
| 125 | |
| 4.3 | |
| 306 | |
| 4.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

