Diodes IncorporatedDMP22D5UFB4Q-7RMOSFETs
Trans MOSFET P-CH 20V 0.4A 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| -55 to 150 | |
| 0.4 | |
| 1900@4.5V | |
| 0.3@4.5V | |
| 17@15V | |
| 1180 | |
| 97 | |
| 20.7 | |
| 185 | |
| 7.3 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

