| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 1.9 | |
| 150@4.5V | |
| 320@16V | |
| 850 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Looking for a component that can both amplify and switch between signals within your circuit? The DMP2104V-7 power MOSFET from Diodes Zetex provides the solution. Its maximum power dissipation is 850 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

