Diodes IncorporatedDMP2067LVT-7MOSFETs
Trans MOSFET P-CH 20V 4.2A 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 1.5 | |
| -55 to 150 | |
| 4.2 | |
| 45@4.5V | |
| 28@8V|15@4.5V | |
| 1575@10V | |
| 0.4 | |
| 1600 | |
| 31 | |
| 12 | |
| 103 | |
| 5.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

