| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 0.9 | |
| 50 | |
| 1 | |
| 808@15V | |
| 0.5 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 15 | |
| 1.1 | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

