Diodes IncorporatedDMP2043UCA3-7MOSFETs
Trans MOSFET P-CH 20V 4.2A 3-Pin X2-DSN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| -20 | |
| 4.2 | |
| 45@4.5V | |
| 1.46@4.5V | |
| 327@10V | |
| 1300 | |
| 2230 | |
| 1877 | |
| 2120 | |
| 986 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.96 mm |
| Package Length | 0.96 mm |
| PCB changed | 3 |
| Supplier Package | X2-DSN |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
