| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| 6 | |
| 4.6 | |
| 45@4.5V | |
| 2.5@4.5V | |
| 218@10V | |
| 1400 | |
| 800 | |
| 800 | |
| 1400 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 |
| Package Width | 0.96 |
| Package Length | 0.96 |
| PCB changed | 4 |
| Supplier Package | U-WLB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
