Diodes IncorporatedDMP2021UFDE-13MOSFETs
Trans MOSFET P-CH 20V 9A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±10 | |
| 1 | |
| -55 to 150 | |
| 9 | |
| 16@4.5V | |
| 34@4.5V|59@8V | |
| 2760@15V | |
| 1900 | |
| 96 | |
| 25 | |
| 125 | |
| 7.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

