Diodes IncorporatedDMP10H400SK3-13MOSFETs
Trans MOSFET P-CH 100V 9A 3-Pin(2+Tab) DPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 9 | |
| 100 | |
| 1 | |
| 240@10V | |
| 8.4@4.5V|17.5@10V | |
| 17.5 | |
| 3.2 | |
| 2.8 | |
| 24.5 | |
| 1239@25V | |
| 28@25V | |
| 1 | |
| 42 | |
| 42000 | |
| 34.4 | |
| 14.9 | |
| 57.4 | |
| 9.1 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 190@10V|210@4.5V | |
| 42 | |
| 15 | |
| 44 | |
| 0.7 | |
| 3.1 | |
| 25.2 | |
| 1.2 | |
| 20 | |
| 9 | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this DMP10H400SK3-13 power MOSFET from Diodes Zetex. Its maximum power dissipation is 42000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

