Diodes IncorporatedDMP1055USW-7MOSFETs
Trans MOSFET P-CH 12V 3.9A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| P | |
| 2 | |
| 12 | |
| 8 | |
| 3.9 | |
| 48@4.5V | |
| 13@4.5V|20.8@8V | |
| 1028@6V | |
| 1890 | |
| 25.4 | |
| 12.8 | |
| 30.7 | |
| 5.6 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

