| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| -55 to 150 | |
| 8.5 | |
| 13.5@4.5V | |
| 19.5@4.5V|31@8V | |
| 1344@10V | |
| 1600 | |
| 85 | |
| 32 | |
| 71 | |
| 6 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

