| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Drain Quint Source | |
| Enhancement | |
| P | |
| 1 | |
| 8 | |
| -6 | |
| 1.1 | |
| 10 | |
| 100 | |
| 1 | |
| 10@4.5V | |
| 8.1@4.5V | |
| 817@4V | |
| 1570 | |
| 22.7 | |
| 22.6 | |
| 30.1 | |
| 6.2 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.49 mm |
| Package Length | 1.49 mm |
| PCB changed | 9 |
| Supplier Package | U-WLB |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
