Diodes IncorporatedDMP1009UFDFQ-13MOSFETs
Trans MOSFET P-CH 12V 11A Automotive AEC-Q101 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 12 | |
| ±8 | |
| 1 | |
| 11 | |
| 100 | |
| 0.1 | |
| 11@4.5V | |
| 26@4.5V|44@8V | |
| 1860@10V | |
| 2000 | |
| 61 | |
| 10.6 | |
| 62.2 | |
| 7 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

