Diodes IncorporatedDMNH6042SPSWQ-13MOSFETs
60V +175 Degree C N-Channel Enhancement Mode Mosfet
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Power MOSFET | |
| Enhancement | |
| N | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 100 | |
| 584@25V | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

