Reduced Price
Diodes IncorporatedDMNH6012LK3Q-13MOSFETs
Trans MOSFET N-CH 60V 80A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| 80 | |
| 100 | |
| 1 | |
| 12@10V | |
| 16.3@4.5V|35.2@10V | |
| 35.2 | |
| 1926@30V | |
| 3800 | |
| 5 | |
| 11.9 | |
| 16.5 | |
| 6.4 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

