Diodes IncorporatedDMNH6008SCTQMOSFETs
Trans MOSFET N-CH 60V 130A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 20 | |
| 4 | |
| 130 | |
| 100 | |
| 1 | |
| 8@10V | |
| 21@4.5V|40@10V | |
| 40 | |
| 2596@30V | |
| 210000 | |
| 3.4 | |
| 5 | |
| 15.6 | |
| 5.7 | |
| -55 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

