Diodes IncorporatedDMN62D0UT-7MOSFETs
Trans MOSFET N-CH 60V 0.32A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 1 | |
| 0.32 | |
| 10000 | |
| 1 | |
| 2000@4.5V | |
| 0.5@4.5V | |
| 32@30V | |
| 340 | |
| 12.5 | |
| 2.5 | |
| 22.6 | |
| 2.4 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

