Top Purchased
Diodes IncorporatedDMN6140L-7MOSFETs
Trans MOSFET N-CH 60V 2.3A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| 2.3 | |
| 100 | |
| 1 | |
| 140@10V | |
| 4.1@5V|8.6@10V | |
| 8.6 | |
| 315@40V | |
| 1300 | |
| 2.7 | |
| 3.6 | |
| 16.3 | |
| 2.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this DMN6140L-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 1300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

