Diodes IncorporatedDMN6069SE-13MOSFETs
Trans MOSFET N-CH 60V 4.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 4.3 | |
| 69@10V | |
| 7.2@4.5V|16@10V | |
| 16 | |
| 825@30V | |
| 1 | |
| 40 | |
| 2200 | |
| 5.3 | |
| 6.7 | |
| 16 | |
| 3.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 20 | |
| 25 | |
| 100 | |
| 1.1 | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

