Diodes IncorporatedDMN601TKQ-13MOSFETs
Trans MOSFET N-CH 60V 0.343A 3-Pin SOT-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 0.343 | |
| 10000 | |
| 2000@10V | |
| 0.51@4.5V|1.04@10V | |
| 1.04 | |
| 41@30V | |
| 500 | |
| 14.3 | |
| 5.8 | |
| 37.8 | |
| 6.9 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

