Diodes IncorporatedDMN55D0UT-7MOSFETs
Trans MOSFET N-CH 50V 0.16A 3-Pin SOT-523 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| DMN55D0UT-7 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±12 | |
| 1 | |
| -55 to 150 | |
| 0.16 | |
| 5000 | |
| 1 | |
| 4000@4V | |
| 0.295@4V|0.636@8V | |
| 25@10V | |
| 200 | |
| 11 | |
| 4.4 | |
| 23.4 | |
| 6 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 | |
| Lead Shape | Gull-wing |
As an alternative to traditional transistors, the DMN55D0UT-7 power MOSFET from Diodes Zetex can be used to both amplify and switch electronic signals. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

