Diodes IncorporatedDMN53D0LTQ-7MOSFETs
Trans MOSFET N-CH 50V 0.35A 3-Pin SOT-523 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±20 | |
| -55 to 150 | |
| 0.35 | |
| 1600@10V | |
| 0.6@4.5V|1.4@10V | |
| 1.4 | |
| 46@25V | |
| 300 | |
| 11 | |
| 2.5 | |
| 19 | |
| 2.7 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

