| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1 | |
| 2 | |
| 10000 | |
| 1 | |
| 150@4.5V | |
| 193@10V | |
| 1300 | |
| 12 | |
| 24 | |
| 24 | |
| 7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
This DMN3300U-7 power MOSFET from Diodes Zetex can be used for amplification in your circuit. Its maximum power dissipation is 1300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

