Diodes IncorporatedDMN32D2LFB4-7-01MOSFETs
Trans MOSFET N-CH 30V 0.3A 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±10 | |
| 0.3 | |
| 1200@4V | |
| 39@3V | |
| 350 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

