Diodes IncorporatedDMN31D5UFZ-7B-55MOSFETs
Trans MOSFET N-CH 30V 0.22A 3-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±12 | |
| 1 | |
| -55 to 150 | |
| 0.22 | |
| 10000 | |
| 0.1 | |
| 1500@4.5V | |
| 0.35@4.5V | |
| 0.02 | |
| 0.05 | |
| 22.2@15V | |
| 2.2@15V | |
| 0.4 | |
| 2.9 | |
| 393 | |
| 6.9 | |
| 2 | |
| 20 | |
| 3.1 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12 | |
| 0.5 | |
| 0.75 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.62 mm |
| Package Length | 0.62 mm |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

