Diodes IncorporatedDMN31D5UDA-7BMOSFETs
Trans MOSFET N-CH 30V 0.4A 6-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±12 | |
| 1 | |
| -55 to 150 | |
| 0.4 | |
| 1500@4.5V | |
| 0.38@4.5V | |
| 22.6@15V | |
| 370 | |
| 7.5 | |
| 2.2 | |
| 21 | |
| 3.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
