| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Channel Mode | Enhancement |
| Channel Type | N |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 1.8 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Typical Input Capacitance @ Vds (pF) | 278@15V |
| Maximum Power Dissipation (mW) | 1080 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| Pin Count | 6 |