Diodes IncorporatedDMN3060LCA3-7MOSFETs
Trans MOSFET N-CH 30V 3.9A 3-Pin X4-DSN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 12 | |
| 1.1 | |
| -55 to 150 | |
| 3.9 | |
| 60@8V | |
| 1.118@4.5V | |
| 128@15V | |
| 1350 | |
| 5.4 | |
| 2.1 | |
| 12.9 | |
| 5.3 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Supplier Package | X4-DSN |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
