Diodes IncorporatedDMN3032LFDBQ-7MOSFETs
Trans MOSFET N-CH 30V 6.2A 6-Pin UDFN EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 2 | |
| 6.2 | |
| 100 | |
| 1 | |
| 30@10V | |
| 5@4.5V|10.6@10V | |
| 10.6 | |
| 500@15V | |
| 1700 | |
| 2 | |
| 2.6 | |
| 9.7 | |
| 2.2 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.56 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

