Diodes IncorporatedDMN3016LPS-13MOSFETs
Trans MOSFET N-CH 30V 10.8A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2 | |
| 10.8 | |
| 100 | |
| 1 | |
| 12@10V | |
| 11.3@4.5V|25.1@10V | |
| 25.1 | |
| 1415@15V | |
| 2750 | |
| 5.6 | |
| 16.5 | |
| 26.1 | |
| 4.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 5.8 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

