Diodes IncorporatedDMN3016LDV-13MOSFETs
Trans MOSFET N-CH 30V 21A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±20 | |
| 2 | |
| 21 | |
| 100 | |
| 1 | |
| 12@10V | |
| 21@10V|9.5@4.5V | |
| 21 | |
| 1184@15V | |
| 137 | |
| 1800 | |
| 3.6 | |
| 3.3 | |
| 14 | |
| 4.5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

