Diodes IncorporatedDMN3012LEG-7MOSFETs
Trans MOSFET N-CH 30V 10A 8-Pin PowerDI EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±10 | |
| 10 | |
| 12@5V@Q1|6@5V@Q2 | |
| 4.7@4.5V@Q1|9.7@4.5V@Q2 | |
| 650@15V@Q1|1137@15V@Q2 | |
| 2200 | |
| 2.3@Q 1|2.9@Q 2 | |
| 2.7@Q 1|3.5@Q 2 | |
| 6.4@Q 1|12.4@Q 2 | |
| 5.1@Q 1|4.4@Q 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.18 mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
