| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±8 |
| Maximum Gate Threshold Voltage (V) | 1 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.5 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 990@4.5V |
| Typical Gate Charge @ Vgs (nC) | 0.28@4.5V |
| Typical Gate to Drain Charge (nC) | 0.1 |
| Typical Gate to Source Charge (nC) | 0.04 |
| Typical Input Capacitance @ Vds (pF) | 14.6@16V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 3.2@16V |
| Minimum Gate Threshold Voltage (V) | 0.4 |
| Typical Output Capacitance (pF) | 4.7 |
| Maximum Power Dissipation (mW) | 700 |
| Typical Fall Time (ns) | 56.9 |
| Typical Rise Time (ns) | 18 |
| Typical Turn-Off Delay Time (ns) | 125 |
| Typical Turn-On Delay Time (ns) | 7.1 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 500@4.5V|600@2.5V|700@1.8V|900@1.5V |
| Maximum Positive Gate-Source Voltage (V) | 8 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 0.5 |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.7 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 1.4 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 331 |
| Typical Diode Forward Voltage (V) | 0.8 |
| Typical Gate Plateau Voltage (V) | 1.9 |
| Maximum Diode Forward Voltage (V) | 1 |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| Pin Count | 6 |