Diodes IncorporatedDMN2991UDJ-7AMOSFETs
Trans MOSFET N-CH 20V 0.52A 6-Pin SOT-963 T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 0.52 | |
| 990@4.5V | |
| 0.35@4.5V | |
| 21.5@15V | |
| 400 | |
| 27.6 | |
| 4.9 | |
| 60.6 | |
| 5.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-963 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
