Diodes IncorporatedDMN24H11DSQ-7MOSFETs
Trans MOSFET N-CH 240V 0.27A Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 240 | |
| ±20 | |
| 0.27 | |
| 11000@10V | |
| 3.7@10V | |
| 3.7 | |
| 76.8@25V | |
| 1200 | |
| 102.3 | |
| 4.7 | |
| 17.5 | |
| 4.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

