Diodes IncorporatedDMN2058U-7MOSFETs

Trans MOSFET N-CH 20V 4.6A 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 13,710 parts

Regional Inventory: 9,647

    Total$37.40Price for 588

    9,647 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      588
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0636
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 647 parts
      • Price: $0.0636
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0485
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2243+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,063 parts
      • Price: $0.0528

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.