Diodes IncorporatedDMN2050L-7MOSFETs

Trans MOSFET N-CH 20V 5.9A 3-Pin SOT-23 T/R

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Diodes Zetex's DMN2050L-7 power MOSFET can provide a solution. Its maximum power dissipation is 1400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

Total In Stock: 13,794 parts

Regional Inventory: 7,794

    Total$71.54Price for 753

    7,794 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      753
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0950
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 1,794 parts
      • Price: $0.0950
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2439+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0909
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.1190

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.