Diodes IncorporatedDMN2028UVT-13MOSFETs
Trans MOSFET N-CH 20V 6.2A 6-Pin TSOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 1.5 | |
| 6.2 | |
| 100 | |
| 1 | |
| 24@4.5V | |
| 8.3@4.5V | |
| 856@10V | |
| 83 | |
| 1600 | |
| 22 | |
| 12.6 | |
| 65 | |
| 13.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

