Diodes IncorporatedDMN2022UNS-13MOSFETs
Trans MOSFET N-CH 20V 10.7A 8-Pin PowerDI EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Common Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±10 | |
| 10.7 | |
| 10.8@4.5V | |
| 20.3@4.5V | |
| 1870@10V | |
| 1900 | |
| 224 | |
| 101 | |
| 596 | |
| 62 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerDI EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

