Diodes IncorporatedDMN2011UFDF-7MOSFETs
Trans MOSFET N-CH 20V 11.7A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 1 | |
| -55 to 150 | |
| 11.7 | |
| 9.5@4.5V | |
| 24@4.5V|56@10V | |
| 2248@10V | |
| 0.4 | |
| 2100 | |
| 13.5 | |
| 2.6 | |
| 21.6 | |
| 3.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

