Reduced Price
Diodes IncorporatedDMG301NU-7MOSFETs
Trans MOSFET N-CH 25V 0.26A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 8 | |
| 1.1 | |
| 0.26 | |
| 100 | |
| 1 | |
| 4000@4.5V | |
| 0.36@4.5V | |
| 27.9@10V | |
| 400 | |
| 2.3 | |
| 1.8 | |
| 6.6 | |
| 2.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
As an alternative to traditional transistors, the DMG301NU-7 power MOSFET from Diodes Zetex can be used to both amplify and switch electronic signals. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

