Illinois CapacitorDME6W1P5K-FCapacitor Film
Cap Film 1.5uF 630V PET 10%( 31 X 16 X 25mm) Radial 27.5mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1.5uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 16 X 25 | |
| Straight | |
| -55 | |
| 125 | |
| 31(Max) | |
| 16(Max) | |
| 25(Max) | |
| 0.8 | |
| 25 | |
| 26.5(Max) |
This DME6W1P5K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 25(Max) mm tall and 16(Max) mm deep. Its capacitance value is 1.5uF. The DME6W1P5K-F part has a radial termination style. It has a tolerance of 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

