Illinois CapacitorDME4S47K-FCapacitor Film
Cap Film 0.047uF 400V PET 10%( 12.5 X 5.5 X 8.5mm) Radial 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.047uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5.5 X 8.5 | |
| Straight | |
| -55 | |
| 125 | |
| 12.5(Max) | |
| 5.5(Max) | |
| 8.5(Max) | |
| 0.6 | |
| 25 | |
| 10(Max) |
This DME4S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. This product is 12.5(Max) mm long, 8.5(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DME4S47K-F part has a radial termination style. It has a tolerance of 10%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

