Illinois CapacitorDME2W1K-FCapacitor Film
Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 8 X 15.5 | |
| Straight | |
| -55 | |
| 125 | |
| 18.5(Max) | |
| 8(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 25 | |
| 17(Max) |
This DME2W1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 1uF. The DME2W1K-F part has a radial termination style. It has a tolerance of 10%. This product is 18.5(Max) mm long, 15.5(Max) mm tall and 8(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
