Illinois CapacitorDME2S1K-FCapacitor Film

Cap Film 0.01uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C

This DME2S1K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. The DME2S1K-F part has a radial termination style. This product is 10.3(Max) mm long, 7.5(Max) mm tall and 4.5(Max) mm deep. It has a tolerance of 10%.

600 parts: Ships in 3 days

    Total$63.05Price for 97

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 600 parts
      • Price: $0.65

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.