Illinois CapacitorDME2P22K-FCapacitor Film

Cap Film 0.22uF 250V PET 10%( 12.5 X 6 X 10.5mm) Radial 10mm 125°C

This DME2P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. The DME2P22K-F part has a radial termination style. It has a tolerance of 10%. This product is 12.5(Max) mm long, 10.5(Max) mm tall and 6(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.5325
    1. 500+$0.5325
    2. 1000+$0.5272
    3. 2000+$0.5219
    4. 2500+$0.4987
    5. 3000+$0.4937
    6. 4000+$0.4887
    7. 5000+$0.4837
    8. 10000+$0.4789
    9. 20000+$0.4741

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.