50-75% Off

Illinois CapacitorDME10P22K-FCapacitor Film

Cap Film 0.22uF 1000V PET 10%( 26 X 12 X 23mm) Radial 22.5mm 125°C

This DME10P22K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This product is 26(Max) mm long, 23(Max) mm tall and 12(Max) mm deep. Its capacitance value is 0.22uF. The DME10P22K-F part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.13Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 1 part
      • Price: $0.1323

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.